ADA4051-2ARMZ-R7

Analog Devices
584-ADA4051-2ARMZ-R7
ADA4051-2ARMZ-R7

Mfr.:

Description:
Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
125 kHz
60 mV/us
2 uV
200 pA
5.5 V
1.8 V
26 uA
15 mA
135 dB
95 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4051-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 135 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4051-1/ADA4051-2 Zero-Drift Amplifiers

Analog Devices ADA4051-1/ADA4051-2 Operational Amplifiers (Op Amps) are CMOS, micropower, zero-drift operational amplifiers based on an innovative chopping technique. The ADA4051-1/ADA4051-2 Op Amps provide a rail-to-rail input/output swing and have an extremely low-offset voltage when operating from a 1.8V to 5.5V power supply. Furthermore, these op amps offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) when operating with a typical supply current of 13μA per amplifier. The design of the ADA4051-1/ADA4051-2 Op Amps make the devices an ideal choice for battery-powered applications where high-precision and low-power consumption are required.  

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

In Stock: 7,481

Stock:
7,481 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.61 $5.61
$4.26 $42.60
$3.93 $98.25
$3.56 $356.00
$3.40 $850.00
$3.28 $1,640.00
Full Reel (Order in multiples of 1000)
$3.24 $3,240.00
$3.20 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.61
Min:
1

Similar Product

Analog Devices ADA4051-2ARMZ
Analog Devices
Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier