ADA4062-2ARMZ-R7

Analog Devices
584-ADA4062-2ARMZ-R7
ADA4062-2ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
500 uV
36 V
8 V
330 uA
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4062-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1,819

Stock:
1,819 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.01 $3.01
$2.27 $22.70
$2.01 $50.25
$1.85 $185.00
$1.76 $440.00
$1.71 $855.00
Full Reel (Order in multiples of 1000)
$1.60 $1,600.00
$1.58 $3,160.00
$1.56 $7,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.02
Min:
1

Similar Product

Analog Devices ADA4062-2ARMZ
Analog Devices
Operational Amplifiers - Op Amps Dual36vLowPwrLow CostJFETInputAmp