ADA4084-2ACPZ-R7

584-ADA4084-2ACPZ-R7
ADA4084-2ACPZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 30V RRIO LowPwr Dual OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
15.9 MHz
4.6 V/us
200 uV
300 nA
15 V, 18 V
1.5 V, 3 V
595 uA
30 mA
80 dB
3.9 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4084-2
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 13.9 MHz
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 1.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Single Supply Voltage: 3 V to 30 V
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V
Voltage Gain dB: 112 dB
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Analog Devices ADA4084-2 30V Dual Op Amp - INACTIVE

Analog Devices ADA4084-2 30V Dual Operational Amplifier is a 10MHz device featuring rail-to-rail inputs and outputs. This ADI op amp is guaranteed to operate from 3V to 30V (or ±1.5V to ±15V). ADA4084-2 amplifier is ideal for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes ADA4084-2 useful in a wide variety of applications, including filters and instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
Learn More

ADA4084-1/-2/-4 Low Power Operational Amplifiers

Analog Devices ADA4084 product line is comprised of ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad), 30V 10MHz bandwidth amplifiers with rail-to-rail inputs and outputs. Guaranteed to operate from +3V to +30V, ADA4084-1/-2/-4 are well-suited for single-supply applications requiring both AC and precision DC performance. With a combination of wide bandwidth, low noise, and precision, ADA4084-1/-2/-4 amplifiers are useful in a wide variety of applications including filters and instrumentation.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: