ADA4410-6ACPZ-R2

Analog Devices
584-ADA4410-6ACPZ-R2
ADA4410-6ACPZ-R2

Mfr.:

Description:
Video ICs Select HD/SD S-Vid /CVBS VidFilt/Buf LF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
2 Channel
4.5 V to 12 V
86 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Display Resolution - Pixels: 720p
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ADA4410-6
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: