ADA4800ACPZ-R7

Analog Devices
584-ADA4800ACPZ-R7
ADA4800ACPZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers CCD Output Buffer Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4800
1 Channel
415 V/us
1.4 mA
1 uA
30 mV
17 V
4 V
1.4 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 400 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 1.5 nV/sqrt Hz
Height: 0.55 mm
Length: 1.6 mm
Peak Solder Temperature: + 260 C
Pin Count: 6
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 1.6 mm
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.97 $1.97
$1.47 $14.70
$1.33 $33.25
$1.19 $119.00
$1.12 $280.00
$1.08 $540.00
$1.05 $1,050.00
Full Reel (Order in multiples of 3000)
$0.996 $2,988.00
$0.975 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.97
Min:
1

Similar Product

Analog Devices ADA4800ACPZ-RL
Analog Devices
High Speed Operational Amplifiers CCD Output Buffer Amp