ADA4805-1AKSZ-R7

Analog Devices
584-ADA4805-1AKSZ-R7
ADA4805-1AKSZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4805-1
1 Channel
30 MHz
250 V/us
111 dB
103 dB
58 mA
800 nA
13 uV
10 V
2.7 V
570 uA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 120 MHz
Amplifier Type: High Speed
Brand: Analog Devices
Development Kit: ADA4805-1AKSZ-EBZ
en - Input Voltage Noise Density: 5.2 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Input Type: Common Mode
Ios - Input Offset Current: 2.1 nA
Maximum Input Resistance: 50 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Voltage Feedback
Vcm - Common Mode Voltage: - 5.1 V to 4 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

ADA4805 High-Speed Amplifiers

Analog Devices ADA4805-1 /ADS4805-2 High-Speed Amplifiers are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500μA, making them ideal for low-power, high-resolution data conversion systems. Despite being low power, ADI ADA4805 amplifiers provide excellent overall performance. They offer a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/μs, and a low input offset voltage of 125μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. ADA4805-1 /ADA4805-2 operate over a wide range of supply voltages from ±1.5V to ±5V, as well as single 3V and 5V supplies, making them ideal for high speed, low power instruments.
Learn More

ADA4805-1 Low Power Rail-to-Rail Amplifiers

Analog Devices Inc. ADA4805-1 Low Power, Low Noise, Rail-to-Rail Amplifier is a high-speed voltage feedback rail-to-rail output amplifier with an exceptionally low quiescent current of 495μA. Despite being low power, ADA4805-1 provides excellent overall performance. This amplifier offers a high bandwidth of 105MHz at a gain of 1, high slew rate of 160V/μs, and a low input offset voltage of 125μV maximum.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.11 $4.11
$3.11 $31.10
$2.85 $71.25
$2.57 $257.00
$2.44 $610.00
$2.42 $1,210.00
Full Reel (Order in multiples of 3000)
$2.06 $6,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.12
Min:
1

Similar Product

Analog Devices ADA4805-1AKSZ-R2
Analog Devices
High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier