ADA4805-1ARJZ-R2

584-ADA4805-1ARJZ-R2
ADA4805-1ARJZ-R2

Mfr.:

Description:
High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADA4805-1
1 Channel
30 MHz
250 V/us
111 dB
103 dB
58 mA
800 nA
13 uV
10 V
2.7 V
570 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 120 MHz
Amplifier Type: High Speed
Brand: Analog Devices
Development Kit: ADA4805-1ARJZ-EBZ
en - Input Voltage Noise Density: 5.2 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Input Type: Common Mode
Ios - Input Offset Current: 2.1 nA
Maximum Input Resistance: 50 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Voltage Feedback
Vcm - Common Mode Voltage: - 5.1 V to 4 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4805-1 Low Power Rail-to-Rail Amplifiers

Analog Devices Inc. ADA4805-1 Low Power, Low Noise, Rail-to-Rail Amplifier is a high-speed voltage feedback rail-to-rail output amplifier with an exceptionally low quiescent current of 495μA. Despite being low power, ADA4805-1 provides excellent overall performance. This amplifier offers a high bandwidth of 105MHz at a gain of 1, high slew rate of 160V/μs, and a low input offset voltage of 125μV maximum.

ADA4805 High-Speed Amplifiers

Analog Devices ADA4805-1 /ADS4805-2 High-Speed Amplifiers are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500μA, making them ideal for low-power, high-resolution data conversion systems. Despite being low power, ADI ADA4805 amplifiers provide excellent overall performance. They offer a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/μs, and a low input offset voltage of 125μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. ADA4805-1 /ADA4805-2 operate over a wide range of supply voltages from ±1.5V to ±5V, as well as single 3V and 5V supplies, making them ideal for high speed, low power instruments.
Learn More

Availability

Stock: