ADA4841-1YRJZ-R7

Analog Devices
584-ADA4841-1YRJZ-R7
ADA4841-1YRJZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power Low Noise OpAmp Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
35 MHz
12 V/us
40 uV
5.3 uA
6 V, 12 V
1.35 V, 2.7 V
1.5 mA
60 mA
114 dB
2.1 nV/sqrt Hz
SOT-23-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1.4 pA
ADA4841-1
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Development Kit: EVAL-CN0255-SDPZ
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4841 Rail-to-Rail Output Amplifier

Analog Devices Inc. ADA4841 Rail-to-Rail Output Amplifier is a unity gain stable, low noise and distortion, rail-to-rail output amplifier with a maximum quiescent current of 1.5mA. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1nV/√Hz and 1.4pA/√Hz current noise, along with an excellent spurious-free dynamic range (SFDR) of −105dBc at 100kHz. The amplifier has low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz to maintain a low noise environment at lower frequencies.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.09
Min:
1

Similar Product

Analog Devices ADA4841-1YRJZ-R2
Analog Devices
Operational Amplifiers - Op Amps Low Power Low Noise OpAmp Single