ADAU1361BCPZ-R7

Analog Devices
584-ADAU1361BCPZ-R7
ADAU1361BCPZ-R7

Mfr.:

Description:
Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial
2 ADC
2 DAC
3.6 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADAU1361Z
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: CODECs
Series: ADAU1361
SNR - Signal to Noise Ratio: 98 dB
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 227.217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.13 $16.13
$12.63 $126.30
$11.76 $294.00
$10.79 $1,079.00
$10.69 $2,672.50
$10.06 $5,030.00
$9.83 $9,830.00
Full Reel (Order in multiples of 1500)
$9.32 $13,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$15.67
Min:
1

Similar Product

Analog Devices ADAU1361BCPZ
Analog Devices
Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec