ADAU1861BCSZ-RL

Analog Devices
584-ADAU1861BCSZ-RL
ADAU1861BCSZ-RL

Mfr.:

Description:
Audio CODECs LP digital ANC audio codec w/ HiFi-3Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Low Power
24 bit
768 kHz
I2C, SPI, UART
3 ADC
1 DAC
1.21 V, 1.98 V
850 mV, 1.7 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: CODECs
Series: ADAU1861
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAU1861 Low Power Codec

Analog Devices Inc. ADAU1861 Low Power Codec offers three inputs and one output that combines two digital-signal processors (DSPs). The route from the analog input to the DSP core to the analog output is optimized for low latency. The device provides up to 768kHz sample rate and 336kB total memory.

Availability

Stock: