ADCLK954BCPZ

584-ADCLK954BCPZ
ADCLK954BCPZ

Mfr.:

Description:
Clock Buffer 2:12 ECL Clock Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
12 Output
4.8 GHz
245 ps
LFCSP-40
2.97 V
3.63 V
ADCLK954
- 40 C
+ 85 C
Brand: Analog Devices
Development Kit: ADCLK954/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Dual Clock Buffer
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: