ADF4169WCCPZ

584-ADF4169WCCPZ
ADF4169WCCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 13.5GHz Fast Ramp Direct Mod Frac-N PLL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Fractional-N PLL
1 Circuit
13.5 GHz
500 MHz
2 GHz
3.45 V
2.7 V
Si
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
AEC-Q100
Tray
Brand: Analog Devices
Development Kit: EV-ADF4159EB3Z
Input Level: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA, 26 mA
Operating Supply Voltage: 2.7 V to 3.45 V
Output Level: 3-State
Product Type: PLLs - Phase Locked Loops
Series: ADF4169
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF4169 Fractional-N Frequency Synthesizer

Analog Devices ADF4169 Fractional-N Frequency Synthesizer is offered as a 13.5GHz synthesizer with modulation. ADF4169 provides slow and fast waveform generation capability. The device features a 25-bit fixed modulus. The modulus enables subhertz frequency resolution.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: