ADL5502-EVALZ

Analog Devices
584-ADL5502-EVALZ
ADL5502-EVALZ

Mfr.:

Description:
RF Development Tools Evaluation board for ADL5502

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL5502
450 MHz to 6 GHz
Brand: Analog Devices
For Use With: ADL5502
Interface Type: SMA Connector
Operating Supply Voltage: 2.5 V 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5502
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8473300401
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$171.46 $171.46