ADL5536ARKZ-R7

Analog Devices
584-ADL5536ARKZ-R7
ADL5536ARKZ-R7

Mfr.:

Description:
RF Amplifier 20MHz to 1GHz IF Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
20 MHz to 1 GHz
4.5 V to 5.5 V
105 mA
20.2 dB
2.7 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
19.6 dBm
49 dBm
- 40 C
+ 85 C
ADL5536
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5536-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 380 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 1,147

Stock:
1,147 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.28 $6.28
$4.83 $48.30
$4.49 $112.25
$4.09 $409.00
$3.87 $967.50
$3.74 $1,870.00
Full Reel (Order in multiples of 1000)
$3.68 $3,680.00
$3.64 $7,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩