ADL5566ACPZ-R7

Analog Devices
584-ADL5566ACPZ-R7
ADL5566ACPZ-R7

Mfr.:

Description:
RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
4.5 GHz
2.8 V to 5.2 V
160 mA
16 dB
6.48 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-24
Si
17.7 dBm
46 dBm
- 40 C
+ 85 C
ADL5566
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5566-EVALZ
Isolation: 82.5 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 900 mW
Peak Solder Temperature: + 260 C
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 200 MHz
Unit Weight: 41.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: