ADL6010-EVALZ

584-ADL6010-EVALZ
ADL6010-EVALZ

Mfr.:

Description:
RF Development Tools ADL6010 Eval Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Detector
ADL6010
500 MHz to 43.5 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL6010
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL6010-EVALZ Eval for ADL6010 Envelope Dector

Analog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector is a fully populated, 4-layer, Rogers 4003-based evaluation board for the evaluation of the ADL6010. For normal operation, the evaluation board only requires a 5V supply connected to VPOS and GND. The RF input signal is accepted at a high-performance 2.92mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).

Availability

Stock: