ADL8106ACEZ-R7

584-ADL8106ACEZ-R7
ADL8106ACEZ-R7

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 18 - 54 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
18 GHz to 54 GHz
3 V
120 mA
21.5 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LGA-CAV-24
GaAs
14.5 dBm
21.5 dBm
- 40 C
+ 85 C
ADL8106
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8106 Low Noise Amplifiers

Analog Devices Inc. ADL8106 Low Noise Amplifiers are gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifiers. The ADL8106 integrates all typically required external passive components for operation with a small and compact printed circuit board (PCB) footprint. The ADL8106 operates from 18GHz to 54GHz and provides a gain of 21.5dB. The device features an output power for 1dB compression (OP1dB) of 14.5dBm, and a typical output third-order intercept (OIP3) of 21.5dBm at 30GHz to 44GHz.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: