ADM1085AKSZ-REEL7

Analog Devices
584-ADM1085AKSZ-R7
ADM1085AKSZ-REEL7

Mfr.:

Description:
Supervisory Circuits Simple Sequencer Open Drain EN IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SC-70-6
Adjustable
1 Input
Open Drain
No Manual Reset
No Watchdog
Backup
Adjustable
3.6 V
- 40 C
+ 125 C
ADM1085
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Operating Supply Current: 10 uA
Overvoltage Threshold: 640 mV
Peak Solder Temperature: + 300 C
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.25 V
Undervoltage Threshold: 560 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.70 $1.70
$1.26 $12.60
$1.13 $28.25
$1.01 $101.00
$0.944 $236.00
$0.909 $454.50
$0.904 $904.00
Full Reel (Order in multiples of 3000)
$0.842 $2,526.00
$0.825 $4,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩