ADM7150ACPZ-4.8-R7

Analog Devices
584-ADM7150ACPZ4.8R7
ADM7150ACPZ-4.8-R7

Mfr.:

Description:
LDO Voltage Regulators 800mA ULN LDO 4.8Vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
4.8 V
800 mA
1 Output
Positive
4.3 mA
54 dB
Fixed
- 40 C
+ 125 C
600 mV
ADM7150
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADM7150CP-EVALZ
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 8.6 mA
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM7150 800mA Ultralow Noise RF Linear Regulator

Analog Devices ADM7150 800mA Ultralow Noise RF Linear Regulator operates from 4.5V to 16V and provides up to 800mA of output current. The ADM7150 uses an advanced proprietary architecture and provides high power supply rejection. The device also provides low noise and achieves excellent line and load transient response with a 10μF ceramic output capacitor. The ADM7150 is available in 1.8V, 2.8V, 3.0V, 3.3V, and 5.0V fixed output. 16 fixed output voltages between 1.5V and 5.0V are available upon request.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.97 $11.97
$9.39 $93.90
$8.73 $218.25
$8.02 $802.00
$7.64 $1,910.00
$7.49 $3,745.00
$7.22 $7,220.00
Full Reel (Order in multiples of 1500)
$7.05 $10,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩