ADMV1013ACCZ-R7

Analog Devices
584-ADMV1013ACCZ-R7
ADMV1013ACCZ-R7

Mfr.:

Description:
Up-Down Converters High Band Point-to-Point Upconverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
24 GHz to 44 GHz
800 MHz to 6 GHz
5.4 GHz to 10.25 GHz
19 dB
12 dBm
19 dB
1.8 V, 3.3 V
550 mA
+ 85 C
SMD/SMT
LGA-40
1.8 V, 3.3 V
1.8 V, 3.3 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 22 dBm
Pd - Power Dissipation: 2.9 W
Product Type: Up-Down Converters
Series: ADMV1013
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV1013 Wideband Microwave Upconverters

Analog Devices ADMV1013 Wideband Microwave Upconverter is designed for point-to-point microwave radio designs operating in the 24GHz to 44GHz radio frequency range. The upconverter offers two modes of frequency translation. The device is capable of direct conversion to RF from baseband in-phase quadrature (I/Q) input signals, as well as single-sideband (SSB) upconversion from complex intermediate frequency (IF) inputs. Applications also include radar and electronic warfare systems, instrumentation, and automatic test equipment (ATE).

In Stock: 1,090

Stock:
1,090 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$228.36 $228.36
$200.28 $2,002.80
$170.82 $4,270.50
Full Reel (Order in multiples of 500)
$170.82 $85,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩