ADN8834ACPZ-R2

584-ADN8834ACPZ-R2
ADN8834ACPZ-R2

Mfr.:

Description:
Power Management Specialised - PMIC 1.5A TEC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADN8834
Controller
SMD/SMT
LFCSP-24
1.5 A
5.5 V
- 40 C
+ 125 C
3.3 mA
Reel
Cut Tape
MouseReel
Application: TEC Temperature Control
Brand: Analog Devices
Development Kit: ADN8834CP-EVALZ
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 2.7 V to 5.5 V
Pin Count: 24
Product: Optical Laser Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADN8834 Ultra-compact TEC Controller

Analog Devices ADN8834 Ultra-compact 1.5A Thermoelectric Cooler (TEC) Controller consists of a linear power stage, a pulse-width modulation (PWM) power stage, and two zero-drift, rail-to-rail operational amplifiers. The device controls and delivers bidirectional current through the TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. Signal conditioning is achieved by measuring the thermal sensor feedback voltage and using the integrated operational amplifiers as a proportional integral differential (PID) compensator. ADN8834 stabilises the temperature control loop through PID compensation. The internal 2.50V reference voltage provides a 1% accurate output that is used to bias a thermistor temperature sensing bridge as well as a voltage divider network to program the maximum TEC current and voltage limits for both the heating and cooling modes. The zero-drift chopper amplifiers help the ADN8834 maintain long-term temperature stability via an autonomous analogue temperature control loop.
Learn more

Availability

Stock: