ADP1031ACPZ-2

584-ADP1031ACPZ-2
ADP1031ACPZ-2

Mfr.:

Description:
Power Management Specialised - PMIC Iso uPMU & Digi 5.0Vout2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Power Management
SMD/SMT
LFCSP-41
300 mA
28 V
- 40 C
+ 125 C
1.77 mA
Tray
Application: Data and Power Isolation, Instrumentation
Brand: Analog Devices
Input Voltage Range: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 1.77 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Voltage Range: - 24 V to 28 V
Pd - Power Dissipation: 216.5 mW
Pin Count: 41
Product: Digital Isolators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.77
Min:
1