ADP163AUJZ-R7

Analog Devices
584-ADP163AUJZ-R7
ADP163AUJZ-R7

Mfr.:

Description:
Linear Voltage Regulators 150mA LDO ADJ Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP163
SMD/SMT
TSOT-23-5
1 Output
Positive
970 mV to 1.03 V
150 mA
Adjustable
- 40 C
+ 125 C
860 nA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP163UJ-EVALZ
Height: 0.9 mm (Max)
Length: 2.9 mm
Line Regulation: 0.1 %/V
Load Regulation: 0.004 %/mA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Width: 1.6 mm
Unit Weight: 12.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1,387

Stock:
1,387 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.56 $1.56
$1.14 $11.40
$1.03 $25.75
$0.922 $92.20
$0.866 $216.50
$0.833 $416.50
$0.823 $823.00
Full Reel (Order in multiples of 3000)
$0.769 $2,307.00
$0.752 $4,512.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩