ADP1765ACPZ0.85-R7

584-ADP1765ACPZ085R7
ADP1765ACPZ0.85-R7

Mfr.:

Description:
LDO Voltage Regulators COM/I&I require low noise LDO w/ 5A rati

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LFCSP-16
850 mV
5 A
1 Output
33 dB
Fixed
- 40 C
+ 125 C
59 mV
ADP1765
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP1765-1.0-EVALZ
Dropout Voltage - Max: 95 mV
Line Regulation: 0.1 %/V
Load Regulation: 0.12 %/A
Operating Supply Current: 12 mA
Pin Count: 16
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: CMOS Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1765 Low Noise, CMOS Linear Regulators

Analog Devices Inc. ADP1765 Regulators are low noise, low dropout (LDO) CMOS linear regulators. ADP1765 Regulators operate from a single input supply with an input voltage as low as 1.10V. The regulators do not require an external bias supply to increase efficiency and deliver up to a 5A output current. The small package size and low 59mV dropout voltage at a 5A load allow the ADP1765 to operate in a minimal PCB area without compromising performance. Optimized for stable operation with small 22μF ceramic output capacitors, the ADP1765 Regulators achieve optimal transient performance. Analog Devices ADP1765 Regulators have an ultra-low 2μVrms noise rating and ±1.5% fixed output voltage accuracy over line, load, and temperature. Thermal overload and short-circuit protection circuits prevent damage in adverse conditions.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP176x CMOS Linear Regulators

Analog Devices ADP176 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP176 regulators operate from a single input supply voltage as low as 1.10V and offer up to 5A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP176's low dropout voltage enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP176 delivers optimal transient performance even with minimal board space. The ADP176 Regulators are housed in a small 16-lead LFCSP package to provide a small footprint solution to meet the requirements of a wide range of applications.

Availability

Stock: