ADP5587ACPZ-1-R7

Analog Devices
584-ADP5587ACPZ-1-R7
ADP5587ACPZ-1-R7

Mfr.:

Description:
Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5587
SMD/SMT
LFCSP-24
I2C, Serial
18 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices
Logic Family: ADP5587
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 49.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,226

Stock:
1,226 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.15 $2.15
$2.11 $21.10
$2.08 $52.00
Full Reel (Order in multiples of 1500)
$2.08 $3,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩