ADP5589ACPZ-02-R7

584-ADP5589ACPZ-02R7
ADP5589ACPZ-02-R7

Mfr.:

Description:
Interface - I/O Expanders 19 GPIO/Key Controller-Pulldown

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADP5589
SMD/SMT
LFCSP-24
I2C, Serial
19 I/O
1.8 V
3 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5589CP-EVALZ
Logic Family: ADP5589
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3 V
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: