ADP8866ACPZ-R7

Analog Devices
584-ADP8866ACPZ-R7
ADP8866ACPZ-R7

Mfr.:

Description:
LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
9 Output
Charge Pump
25 mA
LFCSP-20
5.5 V
2.5 V
1 MHz
4.3 V to 5.5 V
ADP8866
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Features: I2C Control
Height: 0.73 mm
Input Voltage: 2.5 V to 5.5 V
Length: 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 6.2 mA
Type: Charge Pump
Width: 4 mm
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 8,683

Stock:
8,683 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.00 $4.00
$3.04 $30.40
$2.78 $69.50
$2.51 $251.00
$2.38 $595.00
$2.36 $1,180.00
$2.20 $2,200.00
Full Reel (Order in multiples of 1500)
$2.15 $3,225.00
$2.13 $6,390.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩