ADR392BUJZ-R2

584-ADR392BUJZ-R2
ADR392BUJZ-R2

Mfr.:

Description:
Voltage References 4.096V MicrpwerPrec Low Noise w/ Shutdwn

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOT-23-5
Series Precision References
4.096 V
9 PPM / C
5 mA
- 40 C
+ 125 C
ADR392
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Output Voltage: 4.101 V
Operating Supply Current: 140 uA
Peak Solder Temperature: + 300 C
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.44
Min:
1