ADRF5063BCCZN-R7

584-ADF5063BCCZNR
ADRF5063BCCZN-R7

Mfr.:

Description:
RF Switch ICs Diff. SPDT 9 kHz to 13 GHz, Reel

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
9 kHz
13 GHz
0.9 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
ADRF5063
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5063-EVALZ
Moisture Sensitive: Yes
Number of Switches: Single
Operating Frequency: 9 kHz to 13 GHz
Operating Supply Current: 135 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Min: 3.15 V to 3.45 V
Part # Aliases: ADRF5063BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5063 Nonreflective Differential SPDT Switch

Analog Devices ADRF5063 Nonreflective Differential SPDT Switch operates from 9kHz to 13GHz with an insertion loss of lower than 0.9dB and isolation of higher than 40dB. The ADRF5063 has an RF input power handling capability of differential 31dBm for through paths, differential 30dBm for terminated paths, and differential 27dBm hot switching at the RF common port.

Availability

Stock:

Similar Product

Analog Devices ADRF5063BCCZN
Analog Devices
RF Switch ICs Diff. SPDT 9 kHz to 13 GHz, Cut-Tape