ADRF5714BCCZN-R7

584-ADRF5714BCCZN-R7
ADRF5714BCCZN-R7

Mfr.:

Description:
Attenuators 16dB DATT 100MHz - 30 GHz, Reel

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LGA-12
16 dB
30 GHz
50 Ohms
1 bit
1 Channel
16 dB
Brand: Analog Devices
Insertion Loss: 0.7 dB, 0.9 dB, 1.3 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: - 3.3 V, 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: ADRF5714
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Part # Aliases: ADRF5714BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5714 Silicon Digital Attenuators

Analog Devices Inc. ADRF5714 Silicon Digital Attenuators are 1-bit digital attenuators with 16dB attenuation and glitch-free operation support. These attenuators function at a 100MHz to 30GHz ultra wideband frequency range with better than 1.3dB of insertion loss and excellent attenuation accuracy. The ADRF5714 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm average and 33dBm peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. Typical applications include industrial scanners, 5G millimeter wave cellular infrastructure, military radios, radars, microwave radios, and Electronic Counter Measures (ECMs).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$91.48
Min:
1

Similar Product

Analog Devices ADRF5714BCCZN
Analog Devices
Attenuators 16dB DATT, 100MHz - 30 GHz, Cut-Tape