ADRF5731BCCZN-R7

584-ADRF5731BCCZNR
ADRF5731BCCZN-R7

Mfr.:

Description:
Attenuators 16 lead LGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LGA-16
30 dB
40 GHz
50 Ohms
4 bit
1 Channel
2 dB
Brand: Analog Devices
Insertion Loss: 3.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: ADRF5731
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital
Unit Weight: 2.766 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF57xx Digital Attenuators

Analog Devices ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADI ADRF57xx attenuators require a dual supply voltage of +3.3V and -3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: