ADRF6520ACPZ-R7

584-ADRF6520ACPZ-R7
ADRF6520ACPZ-R7

Mfr.:

Description:
RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 GHz
3.15 V to 3.45 V
425 mA
53 dB
10.5 dB
Variable Gain Amplifiers
SMD/SMT
LFCSP-32
Si
14 dBm
- 40 C
+ 85 C
ADRF6520
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF6520-EVALZ
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.53 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 292.188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$57.49
Min:
1

Similar Product

Analog Devices ADRF6520ACPZ
Analog Devices
RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios