ADSP-21060LAB-160

584-ADSP21060LAB-160
ADSP-21060LAB-160

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 40MHz 120 MFLOPS 5V Floating Point

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
SHARC
1 Core
40 MHz
BGA-225
512 kB
3.3 V
ADSP-21060L
SHARC
SMD/SMT
- 40 C
+ 85 C
32 bit
Tray
Brand: Analog Devices
Instruction Type: Floating Point
Interface Type: Serial
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: SHARC
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: