ADSP-21371KSWZ-2B

584-ADSP21371KSWZ-2B
ADSP-21371KSWZ-2B

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 266 MHzSHARC32-bit/blankROM PBfree EPAD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
SHARC
266 MHz
LQFP-208
128 kB
1.14 V to 1.26 V
ADSP-21371
SHARC
SMD/SMT
0 C
+ 70 C
32 bit
16 I/O
Tray
Brand: Analog Devices
Data ROM Size: 4 MB
Development Kit: ADZS-21371-EZLITE
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Peak Solder Temperature: + 260 C
Pin Count: 208
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 36
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Unit Weight: 2.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

Availability

Stock: