ADSP-SC594WCBPZ8

Analog Devices
584-ADSP-SC594WCBPZ8
ADSP-SC594WCBPZ8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 800MHz Cortex A5, 800MHz SHARC+

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
3 Core
800 MHz, 1 GHz
BGA-400
640 kB
32 kB
32 kB
1 V
ADSP-SC594W
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
16 bit
135 I/O
Tray
Brand: Analog Devices
I/O Voltage: 3.13 V to 3.47 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
L2 Cache Memory: 256 kB
Moisture Sensitive: Yes
Pin Count: 400
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Part # Aliases: ADSP-SC594WCBPZ8RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: