ADUM1200CR

584-ADUM1200CR
ADUM1200CR

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
ADUM1200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
4.3 mA
45 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Fall Time: 3 ns
Product Type: Digital Isolators
Pulse Width: 40 ns
Rise Time: 3 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Availability

Stock: