ADXL356CEZ-RL7

Analog Devices
584-ADXL356CEZ-RL7
ADXL356CEZ-RL7

Mfr.:

Description:
Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
10 g, 40 g
80 mV/g, 40 mV/g
Analog
I2C, SPI
20 bit
3.6 V
2.25 V
150 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL356
Factory Pack Quantity: 500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADXL356/ADXL357 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers that provide low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL356B modules support the ±10g and ±20g ranges, the ADXL356C variant supports the ±10g and ±40g ranges, and the ADXL357 devices support the ±10.24g, ±20.48g, and ±40.96g ranges. Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are available in a 14-terminal, 6mm x 5.6mm x 2.05mm LCC package. Typical applications include robotics, platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, and more.

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

In Stock: 825

Stock:
825 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$78.29 $78.29
$72.50 $362.50
$71.30 $713.00
$68.16 $1,704.00
$66.40 $3,320.00
$64.55 $6,455.00
Full Reel (Order in multiples of 500)
$61.05 $30,525.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$78.29
Min:
1

Similar Product

Analog Devices ADXL356CEZ
Analog Devices
Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers