AMP04FSZ

Analog Devices
584-AMP04FSZ
AMP04FSZ

Mfr.:

Description:
Instrumentation Amplifiers PRECISION INSTRUMENT AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AMP04
1 Channel
700 kHz
80 dB
60 nA
300 uV
30 V
5 V
900 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
Gain: 1 V/V
GBP - Gain Bandwidth Product: 700 kHz
Height: 1.5 mm
Length: 5 mm
Maximum Input Resistance: 4 GOhms
Output Current per Channel: 30 mA
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.76 $25.76
$20.71 $207.10
$18.08 $452.00
$17.55 $1,719.90
$17.29 $5,083.26
$16.91 $9,943.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$26.17
Min:
1

Similar Product

Analog Devices AMP04FSZ-R7
Analog Devices
Instrumentation Amplifiers UNITY GAIN DIFF AM IC