DC2677A

Analog Devices
584-DC2677A
DC2677A

Mfr.:

Description:
Data Conversion IC Development Tools Buffered Octal, 18-Bit, 200ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
Data Acquisitions
ADA4522-2, LT6658, LTC2358-18
10.24 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC2358
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2677A Demo Board for the LTC2358-18 bit ADC

Analog Devices Inc. DC2677A Demo Board for the LTC2358-18 bit ADC is a reference design for robust industrial data acquisition applications for the LTC2358-18. The LTC2358-18 has high voltage measurements with a large input common range. The DC2677A implements input protection up to 400V of continuous input protection. The DC2677A is capable of surviving extreme abuse and is combined with gas discharge tubes to provide protection from surges.

LTC2357-18 Demo Board

Analog Devices Inc. LTC2357-18 Demo Board is designed to evaluate the LTC2357 18-bit SAR ADCs. These ADCs are low noise, high speed, and 18-bit Successive Approximation Register (SAR). For precise sampling rates or to demonstrate AC performance such as SNR, THD, SINAD, and SFDR, the LTC2357-18 demo board uses the DC890 data collection board. This demo board demonstrates the AC and DC performance of the ADCs in conjunction with the DC2026C data controller board. The LTC2357-18 demo board comes with DC590/DC2026 data collection boards to demonstrate DC linearity and DC performance, such as peak-to-peak noise.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$488.47 $488.47
$477.63 $4,776.30
$476.25 $11,906.25