EVAL-ADIS2Z

Analog Devices
584-EVAL-ADIS2Z
EVAL-ADIS2Z

Mfr.:

Description:
Position Sensor Development Tools ADIS PC Eval Kit w/ Software USB

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Systems
Inertial Measurement Unit
ADIS16xxx
3.3 V, 5 V
SPI
Bulk
Brand: Analog Devices
Product Type: Position Sensor Development Tools
Series: EVAL-ADIS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADIS2Z Evaluation Board for ADIS1647x IMU

Analog Devices EVAL-ADIS2Z Evaluation Boards provide basic demonstration, individual register access, and high-speed data capture for ADIS1647x IMUs. The 16-pin interface on the Analog Devices EVAL-ADIS2Z Evaluation Boards provides a connection path to the ADIS1647x Breakout Boards.

Availability

Stock: