EVAL-SDP-CS1Z

Analog Devices
584-EVAL-SDP-CS1Z
EVAL-SDP-CS1Z

Mfr.:

Description:
Other Development Tools System Demonstration Platform-High Speed (SDP-H1) Controller Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Platforms
Controller
SDP-S
Bulk
Brand: Analog Devices
Description/Function: SDP-S controller board
Dimensions: 60 mm x 22 mm
For Use With: Interposer Boards, Daughter Boards
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: HW-SDPS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 230.202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP-S Controller Board (EVAL-SDP-CS1Z)

Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board  (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I2C, and GPIO lines available, with a 120-pin small footprint connector.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.79 $77.79