HMC1164LP5E

584-HMC1164LP5E
HMC1164LP5E

Mfr.:

Description:
VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
VCO
QFN-32
10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz
4.75 V
5.5 V
2 VDC to 13 VDC
8 dBm, 8 dBm
20 dBc
290 mA
- 86 dBc/Hz
8 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC1164
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 3.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC116x MMIC Voltage Controlled Oscillators

Analog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: