HMC547LP3

584-HMC547LP3
HMC547LP3

Mfr.:

Description:
RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SPDT
0 Hz
20 GHz
2 dB
38 dB
- 40 C
+ 85 C
SMD/SMT
QFN-16
GaAs
HMC547
Cut Tape
Brand: Analog Devices
High Control Voltage: - 7 V to - 5 V
Number of Switches: Dual
Pd - Power Dissipation: 260 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Analog Devices HMC547ALP3E
Analog Devices
RF Switch ICs Switches