HMC554ALC3BTR-R5

584-HMC554ALC3BTR-R5
HMC554ALC3BTR-R5

Mfr.:

Description:
RF Mixer Mixers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
11 GHz to 20 GHz
11 dB
8 dB
11 GHz to 20 GHz
0 Hz to 6 GHz
+ 85 C
- 40 C
SMD/SMT
LCC-12
Brand: Analog Devices
OIP3 - Third Order Intercept: 18 dBm
P1dB - Compression Point: 11 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Product Type: RF Mixer
Series: HMC554A
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$77.57
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$77.84
Min:
1

Similar Product

Analog Devices HMC554ALC3B
Analog Devices
RF Mixer Mixers
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.