HMC571

584-HMC571
HMC571

Mfr.:

Description:
Up-Down Converters GaAs MMIC I/Q Receiver Chip, 21 - 25 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Down Converters
25 GHz
3.5 GHz
14 GHz
11 dB
- 6 dBm
3 dB
3.5 V
125 mA
+ 85 C
SMD/SMT
Die
3.5 V
3.5 V
Gel Pack
Brand: Analog Devices
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 920 mW
Product Type: Up-Down Converters
Series: HMC571G
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Gel Pack
Availability:
In Stock
Price:
$134.47
Min:
2