HMC700LP4E

584-HMC700LP4E
HMC700LP4E

Mfr.:

Description:
Phase Locked Loops - PLL 8 GHz 16-Bit Fractional-N PLL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PLL
1 Circuit
8 GHz
100 MHz
5.5 V
2.7 V
SiGe
- 40 C
+ 85 C
SMD/SMT
QFN-24
Cut Tape
Brand: Analog Devices
Input Level: BiCMOS
Operating Supply Current: 1 uA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: HMC700
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: