HMC7586

584-HMC7586
HMC7586

Mfr.:

Description:
Up-Down Converters 71-76GHz IQ LNC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Down Converters
71 GHz to 76 GHz
0 Hz to 10 GHz
11.83 GHz to 14.33 GHz
12.5 dB
- 9 dBm
5 dB
4 V
175 mA
+ 85 C
SMD/SMT
Die
- 1 V, 1.5 V, 3 V, 4 V
- 1 V, 1.5 V, 3 V, 4 V
Gel Pack
Brand: Analog Devices
Minimum Operating Temperature: - 55 C
OIP3 - Third Order Intercept: - 1 dBm
Product Type: Up-Down Converters
Series: HMC7586G
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.6
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC7586 I/Q Downconverter

Analog Devices HMC7586 I/Q Downconverter is an integrated E-band GaAs, MMIC In-phase/Quadrature (I/Q) downconverter chip. The HMC7586 downconverter operates at a frequency band of 71GHz to 76GHz providing a small-signal conversion gain of 12.5dB (typical). This device uses a low noise amplifier followed by an image rejection mixer, driven by a 6 x LO multiplier. The HMC7586 downconverters feature differential I and Q mixer outputs for direct conversion applications.

Availability

Stock: