IA188XLPLC68IR2

584-IA188XLPLC68IR2
IA188XLPLC68IR2

Mfr.:

Description:
16-bit Microcontrollers - MCU FS70AA001A - Repl for Intel 80C188XL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
80C188XL
0 B
1 MB
PLCC-68
25 MHz
No ADC
16 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
IA186XL, IA188XL
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: IA188XL
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 19
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 19.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: