LT1039CSW16#PBF

Analog Devices
584-LT1039CSW16#PBF
LT1039CSW16#PBF

Mfr.:

Description:
RS-232 Interface IC RS232 Drvr/Rcv w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LT1039
Transceiver
3 Driver
3 Receiver
Full Duplex
SMD/SMT
4 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Pd - Power Dissipation: 40 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 47
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: