LT3073AV#TRPBF

Analog Devices
584-LT3073AV#TRPBF
LT3073AV#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LQFN-22
3 A
1 Output
Positive
10 uA
52 dB
Adjustable
- 40 C
+ 125 C
45 mV
LT3073
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-LT3073-AZ
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 8 mA
Line Regulation: 600 mV
Load Regulation: 4.2 mV
Moisture Sensitive: Yes
Output Voltage Range: 500 mV to 4.2 V
Pin Count: 22
Product: Ultra-Fast Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Part # Aliases: LT3073AV#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3073 Dropout Ultra-Fast Linear Regulators

Analog Devices Inc. LT3073 Dropout Ultra-Fast Linear Regulators are low voltage, ultra-low noise, and ultra-fast transient response linear regulators that supply up to 3A with a typical dropout voltage of 45mV. The device features a 4.7µF reference bypass capacitor that decreases output voltage noise to 1.2µVRMS. The LT3073 is excellent for powering high-performance FPGAs, data converters, RF, and noise-sensitive signal chain applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 2,962

Stock:
2,962 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$15.35 $15.35
$12.14 $121.40
$11.34 $283.50
$10.47 $1,047.00
$9.85 $4,925.00
$9.73 $9,730.00
Full Reel (Order in multiples of 2500)
$9.27 $23,175.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$15.79
Min:
1

Similar Product

Analog Devices LT3073AV#PBF
Analog Devices
LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV